Add To Favorites
Product Overview
Digi-Key Part Number 696-1088-ND
Quantity Available 566
Can ship immediately
Manufacturer

Manufacturer Part Number

UB5C-500RF1

Description RES 500 OHM 5W 1% AXIAL
Expanded Description 500 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.500" L (5.50mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1088
UB5C-500
UB5C-500-ND
UB5C-500RF1-ND
UB5C500RF1

06:24:41 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73000 7,30
25 0,64160 16,04
50 0,58640 29,32
100 0,50890 50,89
250 0,44252 110,63
500 0,36730 183,65
1.000 0,29871 298,71
5.000 0,28499 1.424,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB5C-500RF8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,32036
Send Feedback