Add To Favorites
Product Overview
Digi-Key Part Number 696-1075-ND
Quantity Available 1.928
Can ship immediately
Manufacturer

Manufacturer Part Number

UB5C-25RF1

Description RES 25 OHM 5W 1% AXIAL
Expanded Description 25 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 25
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.500" L (5.50mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1075
UB5C-25
UB5C-25-ND
UB5C-25RF1-ND
UB5C25RF1

12:46:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75100 7,51
25 0,65960 16,49
50 0,60280 30,14
100 0,52320 52,32
250 0,45496 113,74
500 0,37760 188,80
1.000 0,30709 307,09
5.000 0,29298 1.464,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB5C-25RF8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,32935
Send Feedback