Add To Favorites
Product Overview
Digi-Key Part Number 696-1061-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

UB5C-1R8F1

Description RES 1.8 OHM 5W 1% AXIAL
Expanded Description 1.8 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.8
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.500" L (5.50mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1061
UB5C-1.8
UB5C-1.8-ND
UB5C-1R8F1-ND
UB5C1R8F1

07:36:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,76000 7,60
25 0,66800 16,70
50 0,61040 30,52
100 0,52980 52,98
250 0,46068 115,17
500 0,38236 191,18
1.000 0,31095 310,95
5.000 0,29667 1.483,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB5C-1R8F8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33397
Send Feedback