Add To Favorites
Product Overview
Digi-Key Part Number 696-1056-ND
Quantity Available 1.176
Can ship immediately
Manufacturer

Manufacturer Part Number

UB5C-0R5F1

Description RES 0.5 OHM 5W 1% AXIAL
Expanded Description 0.5 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.500" L (5.50mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1056
UB5C-.50
UB5C-.50-ND
UB5C-0R5F1-ND
UB5C0R5F1

16:30:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,07400 10,74
25 0,98760 24,69
50 0,90080 45,04
100 0,77960 77,96
250 0,65836 164,59
500 0,55438 277,19
1.000 0,46083 460,83
5.000 0,44177 2.208,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB5C-0R5F8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,48764
Send Feedback