Add To Favorites
Product Overview
Digi-Key Part Number 696-1051-ND
Quantity Available 904
Can ship immediately
Manufacturer

Manufacturer Part Number

UB5C-0R1F1

Description RES 0.1 OHM 5W 1% AXIAL
Expanded Description 0.1 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.500" L (5.50mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1051
UB5C-.10
UB5C-.10-ND
UB5C-0R1F1-ND
UB5C0R1F1

01:25:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 1,08800 10,88
25 1,00120 25,03
50 0,91300 45,65
100 0,79010 79,01
250 0,66720 166,80
500 0,56186 280,93
1.000 0,46705 467,05
5.000 0,44774 2.238,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB5C-0R1F3-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,49342
Send Feedback