Add To Favorites
Product Overview
Digi-Key Part Number 696-1011-ND
Quantity Available 1.240
Can ship immediately
Manufacturer

Manufacturer Part Number

UB3C-0R25F1

Description RES 0.25 OHM 3W 1% AXIAL
Expanded Description 0.25 Ohm ±1% 3W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.25
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1011
UB3C-.25
UB3C-.25-ND
UB3C-0R25F1-ND
UB3C0R25F1

12:43:59 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,02700 10,27
25 0,94440 23,61
50 0,86140 43,07
100 0,74560 74,56
250 0,62956 157,39
500 0,53016 265,08
1.000 0,44069 440,69
5.000 0,42246 2.112,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB3C-0R25F8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,44825
Send Feedback