Add To Favorites
Product Overview
Digi-Key Part Number 696-1473-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL50-500RF8

Description RES CHAS MNT 500 OHM 1% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 696-1473
UAL-50-500F
UAL-50-500F-ND
UAL50-500RF8-ND
UAL50500RF8

12:58:11 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 3,28300 32,83
25 3,08560 77,14
50 2,82320 141,16
100 2,42930 242,93
250 2,10096 525,24
500 1,90402 952,01
1.000 1,67421 1.674,21
5.000 1,61512 8.075,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback