Add To Favorites
Product Overview
Digi-Key Part Number 696-1295-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL50-200RF8

Description RES CHAS MNT 200 OHM 1% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 200
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 696-1295
UAL50-200RF8-ND
UAL50200RF8

18:01:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,15100 31,51
25 2,96160 74,04
50 2,70980 135,49
100 2,33170 233,17
250 2,01656 504,14
500 1,82752 913,76
1.000 1,60696 1.606,96
5.000 1,55024 7.751,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback