Add To Favorites
Product Overview
Digi-Key Part Number 696-1506-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL50-10RF8

Description RES CHAS MNT 10 OHM 1% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 696-1506
UAL-50 10 OHM 1%
UAL-50-10F
UAL-50-10F-ND
UAL50-10RF8-ND
UAL5010RF8

14:41:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
10 3,23900 32,39
25 3,04480 76,12
50 2,78600 139,30
100 2,39710 239,71
250 2,07316 518,29
500 1,87880 939,40
1.000 1,65206 1.652,06
5.000 1,59375 7.968,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback