Add To Favorites
Product Overview
Digi-Key Part Number 696-1482-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL5-1KF8

Description RES CHAS MNT 1K OHM 1% 7.5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 7.5W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max) 0.335" (8.50mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 696-1482
UAL-5-1000F
UAL-5-1000F-ND
UAL5-1KF8-ND
UAL51KF8

17:48:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
10 2,96600 29,66
25 2,78800 69,70
50 2,55060 127,53
100 2,19470 219,47
250 1,89812 474,53
500 1,72016 860,08
1.000 1,51255 1.512,55
5.000 1,45916 7.295,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback