Add To Favorites
Product Overview
Digi-Key Part Number 696-1454-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL25-5KF8

Description RES CHAS MNT 5K OHM 1% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max) 0.575" (14.60mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 696-1454
UAL-25-5000F
UAL-25-5000F-ND
UAL25-5KF8-ND
UAL255KF8

09:39:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,82000 28,20
25 2,65000 66,25
50 2,42460 121,23
100 2,08640 208,64
250 1,80444 451,11
500 1,63526 817,63
1.000 1,43791 1.437,91
5.000 1,38715 6.935,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback