Add To Favorites
Product Overview
Digi-Key Part Number 696-1453-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL25-50RF8

Description RES CHAS MNT 50 OHM 1% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max) 0.575" (14.60mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 696-1453
UAL-25-50F
UAL-25-50F-ND
UAL25-50RF8-ND
UAL2550RF8

13:33:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,07000 3,07
10 2,74300 27,43
25 2,57800 64,45
50 2,35840 117,92
100 2,02950 202,95
250 1,75516 438,79
500 1,59064 795,32
1.000 1,39865 1.398,65
5.000 1,34929 6.746,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback