Add To Favorites
Product Overview
Digi-Key Part Number 696-1501-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL25-40RF8

Description RES CHAS MNT 40 OHM 1% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 40
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max) 0.575" (14.60mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 696-1501
UAL-25 40 OHM 1%
UAL-25-40F
UAL-25-40F-ND
UAL25-40RF8-ND
UAL2540RF8

23:53:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,85600 28,56
25 2,68440 67,11
50 2,45600 122,80
100 2,11310 211,31
250 1,82760 456,90
500 1,65624 828,12
1.000 1,45636 1.456,36
5.000 1,40496 7.024,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback