Add To Favorites
Product Overview
Digi-Key Part Number 696-1495-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

UAL25-0R1F8

Description RES CHAS MNT 0.1 OHM 1% 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UAL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 25W
Composition Wirewound
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Features Moisture Resistant, Pulse Withstanding
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm)
Height - Seated (Max) 0.575" (14.60mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 696-1495
UAL-25 0.1 OHM 1%
UAL-25-0.1F
UAL-25-0.1F-ND
UAL25-0R1F8-ND
UAL250R1F8

02:05:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,88500 38,85
25 3,55400 88,85
50 3,30580 165,29
100 2,89270 289,27
250 2,47944 619,86
500 2,27280 1.136,40
1.000 2,08271 2.082,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback