Add To Favorites
Product Overview
Digi-Key Part Number 696-1588-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

SM10-5KX

Description RES 5K OHM 0.3W 0.01% RADIAL
Expanded Description 5k Ohm ±0.01% 0.3W Through Hole Resistor Radial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series 100/SM/PC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±0.01%
Power (Watts) 0.3W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.299" L x 0.102" W (7.60mm x 2.60mm)
Height - Seated (Max) 0.344" (8.74mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 696-1588
SM10-5KX8

02:26:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,55000 5,55
10 5,01300 50,13
25 4,58640 114,66
50 4,26660 213,33
100 3,73330 373,33
250 3,19992 799,98
500 2,93326 1.466,63
1.000 2,68793 2.687,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback