Add To Favorites
Product Overview
Digi-Key Part Number 696-1575-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

SM10-1KB

Description RES 1K OHM 0.3W 0.1% RADIAL
Expanded Description 1k Ohm ±0.1% 0.3W Through Hole Resistor Radial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series 100/SM/PC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±0.1%
Power (Watts) 0.3W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.299" L x 0.102" W (7.60mm x 2.60mm)
Height - Seated (Max) 0.344" (8.74mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 696-1575
SM10-1KB8

03:32:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,38000 4,38
10 3,95600 39,56
25 3,61960 90,49
50 3,36700 168,35
100 2,94610 294,61
250 2,52524 631,31
500 2,31480 1.157,40
1.000 2,12120 2.121,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback