Add To Favorites
Product Overview
Digi-Key Part Number 696-1255-1-ND
Quantity Available 4.527
Can ship immediately
Manufacturer

Manufacturer Part Number

S5-1RF1

Description RES SMD 1 OHM 1% 4W 8230
Expanded Description 1 Ohm ±1% 4W Chip Resistor 8230 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 8230 J-Lead
Supplier Device Package -
Size / Dimension 0.819" L x 0.296" W (20.80mm x 7.50mm)
Height - Seated (Max) 0.319" (8.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1255-1
S-5-1.000FCT
S-5-1.000FCT-ND

22:12:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,39800 13,98
25 1,29640 32,41
50 1,22000 61,00
100 1,06760 106,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1255-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,87808
  • Digi-Reel® ? : 696-1255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback