Add To Favorites
Product Overview
Digi-Key Part Number 696-1238-1-ND
Quantity Available 3.227
Can ship immediately
Manufacturer

Manufacturer Part Number

S4-0R03F1

Description RES SMD 0.03 OHM 1% 2W 4525
Expanded Description 0.03 Ohm ±1% 2W Chip Resistor 4525 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Package / Case 4525 J-Lead
Supplier Device Package -
Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max) 0.197" (5.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1238-1
S-4-0.030FCT
S-4-0.030FCT-ND

17:37:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,45000 14,50
25 1,33280 33,32
50 1,21600 60,80
100 1,05230 105,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1238-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,80788
  • Digi-Reel® ? : 696-1238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback