Add To Favorites
Product Overview
Digi-Key Part Number 696-1197-1-ND
Quantity Available 3.558
Can ship immediately
Manufacturer

Manufacturer Part Number

S2-0R05F1

Description RES SMD 0.05 OHM 1% 1W 2615
Expanded Description 0.05 Ohm ±1% 1W Chip Resistor 2615 J-Lead Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Package / Case 2615 J-Lead
Supplier Device Package -
Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max) 0.142" (3.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1197-1
S-2-0.050FCT
S-2-0.050FCT-ND

10:24:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,26200 12,62
25 1,16000 29,00
50 1,05840 52,92
100 0,91590 91,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1197-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,72460
  • Digi-Reel® ? : 696-1197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback