Add To Favorites
Product Overview
Digi-Key Part Number 696-1288-1-ND
Quantity Available 902
Can ship immediately
Manufacturer

Manufacturer Part Number

PFS35-50RF1

Description RES SMD 50 OHM 1% 35W TO263 DPAK
Expanded Description 50 Ohm ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PFS35
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D-Pak)
Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1288-1
PFS35-50FCT
PFS35-50FCT-ND

13:12:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
10 3,13800 31,38
25 2,94920 73,73
50 2,69820 134,91
100 2,32170 232,17
250 2,00792 501,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1288-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,65424
  • Digi-Reel® ? : 696-1288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback