Add To Favorites
Product Overview
Digi-Key Part Number 696-1274-1-ND
Quantity Available 689
Can ship immediately
Manufacturer

Manufacturer Part Number

PFS35-1RF1

Description RES SMD 1 OHM 1% 35W TO263 DPAK
Expanded Description 1 Ohm ±1% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PFS35
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263 (D-Pak)
Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1274-1
PFS35-1.000FCT
PFS35-1.000FCT-ND

17:52:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 3,61
10 3,22600 32,26
25 3,03200 75,80
50 2,77380 138,69
100 2,38680 238,68
250 2,06428 516,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1274-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,70066
  • Digi-Reel® ? : 696-1274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback