Add To Favorites
Product Overview
Digi-Key Part Number 696-1697-5-ND
Quantity Available 735
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2472-25RF1

Description RES 25 OHM 100W 1% TO247
Expanded Description 25 Ohm ±1% 100W Through Hole Resistor TO-247-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PF2470 Series
Resistor Technology Brochure
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2470
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 25
Tolerance ±1%
Power (Watts) 100W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm)
Height - Seated (Max) 0.787" (20.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 696-1697-5

10:40:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,41300 54,13
25 4,95240 123,81
50 4,60700 230,35
100 4,03120 403,12
250 3,45528 863,82
500 3,16734 1.583,67
1.000 2,90244 2.902,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback