Add To Favorites
Product Overview
Digi-Key Part Number 696-1361-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2272-1KJ1

Description RES CHAS MNT 1K OHM 5% 200W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2270
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 200W
Composition Thick Film
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Features -
Coating, Housing Type Aluminum Oxide
Mounting Feature Flanges
Size / Dimension 1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max) 0.484" (12.30mm)
Lead Style M4 Threaded
Package / Case SOT-227-4
Failure Rate -
 
You May Also Be Interested In
  • IXYN82N120C3H1 - IXYS | IXYN82N120C3H1-ND DigiKey Electronics
  • IXYN82N120C3H1
  • IXYS
  • IGBT MODULE 1200V 105A SOT227B
  • Unit Price 37,67000
  • IXYN82N120C3H1-ND
Additional Resources
Standard Package ? 20
Other Names 696-1361
PF2272-1KJ1-ND

22:30:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,92000 20,92
10 18,28000 182,80
25 16,51760 412,94
50 15,69180 784,59
100 15,14120 1.514,12
250 14,31532 3.578,83
500 13,76470 6.882,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback