Add To Favorites
Product Overview
Digi-Key Part Number 696-1692-5-ND
Quantity Available 729
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-5R6F1

Description RES 5.6 OHM 50W 1% TO220
Expanded Description 5.6 Ohm ±1% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 5.6
Tolerance ±1%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1692-5
PF2205-5R6F1-ND

23:54:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,91700 29,17
25 2,74200 68,55
50 2,50860 125,43
100 2,15860 215,86
250 1,86684 466,71
500 1,69184 845,92
1.000 1,48765 1.487,65
5.000 1,43514 7.175,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback