Add To Favorites
Product Overview
Digi-Key Part Number 696-1691-5-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-4R7F1

Description RES 4.7 OHM 50W 1% TO220
Expanded Description 4.7 Ohm ±1% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1691-5
PF2205-4R7F1-ND

04:37:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,87900 28,79
25 2,70680 67,67
50 2,47620 123,81
100 2,13080 213,08
250 1,84280 460,70
500 1,67006 835,03
1.000 1,46849 1.468,49
5.000 1,41666 7.083,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback