Add To Favorites
Product Overview
Digi-Key Part Number 696-1690-5-ND
Quantity Available 705
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-47RF1

Description RES 47 OHM 50W 1% TO220
Expanded Description 47 Ohm ±1% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±1%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1690-5
PF2205-47RF1-ND

15:33:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,80100 28,01
25 2,63280 65,82
50 2,40860 120,43
100 2,07260 207,26
250 1,79252 448,13
500 1,62446 812,23
1.000 1,42841 1.428,41
5.000 1,37799 6.889,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback