Add To Favorites
Product Overview
Digi-Key Part Number 696-1335-ND
Quantity Available 275
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-1K5F1

Description RES 1.5K OHM 50W 1% TO220
Expanded Description 1.5k Ohm ±1% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±1%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1335
PF2205-1K5F1-ND

07:13:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,84000 3,84
10 3,47600 34,76
25 3,18040 79,51
50 2,95840 147,92
100 2,58870 258,87
250 2,21888 554,72
500 2,03396 1.016,98
1.000 1,86385 1.863,85
5.000 1,77510 8.875,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback