Add To Favorites
Product Overview
Digi-Key Part Number 696-1323-ND
Quantity Available 776
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-0R1F1

Description RES 0.1 OHM 50W 1% TO220
Expanded Description 0.1 Ohm ±1% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1323
PF2205-0R1F1-ND

22:12:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,33700 33,37
25 3,05280 76,32
50 2,84000 142,00
100 2,48510 248,51
250 2,13004 532,51
500 1,95252 976,26
1.000 1,78921 1.789,21
5.000 1,70401 8.520,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback