Add To Favorites
Product Overview
Digi-Key Part Number 696-1178-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2203-50RF1

Description RES 50 OHM 35W 1% TO220
Expanded Description 50 Ohm ±1% 35W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1178
PF2203-50
PF2203-50-ND
PF220350RF1

21:40:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,40500 24,05
25 2,26080 56,52
50 2,06820 103,41
100 1,77960 177,96
250 1,53908 384,77
500 1,39482 697,41
1.000 1,22647 1.226,47
5.000 1,18318 5.915,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback