Add To Favorites
Product Overview
Digi-Key Part Number 696-1686-5-ND
Quantity Available 1.028
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2203-4R7F1

Description RES 4.7 OHM 35W 1% TO220
Expanded Description 4.7 Ohm ±1% 35W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1686-5
PF2203-4R7F1-ND

11:21:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,11400 21,14
25 1,95920 48,98
50 1,84420 92,21
100 1,61370 161,37
250 1,38316 345,79
500 1,15262 576,31
1.000 0,99894 998,94
5.000 0,96820 4.841,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback