Add To Favorites
Product Overview
Digi-Key Part Number 696-1171-ND
Quantity Available 574
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2203-200RF1

Description RES 200 OHM 35W 1% TO220
Expanded Description 200 Ohm ±1% 35W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 200
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1171
PF2203-200
PF2203-200-ND
PF2203200RF1

17:32:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,61100 26,11
25 2,42080 60,52
50 2,27820 113,91
100 1,99340 199,34
250 1,70864 427,16
500 1,42386 711,93
1.000 1,23401 1.234,01
5.000 1,19605 5.980,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback