Add To Favorites
Product Overview
Digi-Key Part Number 696-1144-ND
Quantity Available 1.228
Can ship immediately
Manufacturer

Manufacturer Part Number

PF1262-1KF1

Description RES 1K OHM 20W 1% TO126
Expanded Description 1k Ohm ±1% 20W Through Hole Resistor TO-126-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF1260
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 20W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-126-2
Supplier Device Package TO-126
Size / Dimension 0.335" L x 0.122" W (8.50mm x 3.10mm)
Height - Seated (Max) 0.472" (12.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 60
Other Names 696-1144
PF1262-1000
PF1262-1000-ND
PF12621KF1

07:45:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,42500 24,25
25 2,24840 56,21
50 2,11600 105,80
100 1,85160 185,16
250 1,58704 396,76
500 1,32254 661,27
1.000 1,14620 1.146,20
5.000 1,11094 5.554,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback