Add To Favorites
Product Overview
Digi-Key Part Number 696-1397-1-ND
Quantity Available 11.532
Can ship immediately
Manufacturer

Manufacturer Part Number

PCR1206-1RJ1

Description RES SMD 1 OHM 5% 1/3W 1206
Expanded Description 1 Ohm ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCR Series
Resistor Technology Brochure
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1397-1
PCR1206-1RJ1CT
PCR1206-1RJ1CT-ND

02:30:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24400 2,44
25 0,17720 4,43
50 0,12860 6,43
100 0,09530 9,53
250 0,07316 18,29
500 0,05764 28,82
1.000 0,03991 39,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1397-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03023
  • Digi-Reel® ? : 696-1397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback