Add To Favorites
Product Overview
Digi-Key Part Number 696-1193-1-ND
Quantity Available 1.377
Can ship immediately
Manufacturer

Manufacturer Part Number

NPS2T-500RF1

Description RES SMD 500 OHM 1% 25W TO126
Expanded Description 500 Ohm ±1% 25W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets NPS 2-T126 Series
Resistor Technology Brochure
Catalog Page 2034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series NPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -40°C ~ 175°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-126 (D-Pak Style)
Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max) 0.161" (4.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1193-1
NPS2-T126-500.000FCT
NPS2-T126-500.000FCT-ND
NPS2-T126-500FCT
NPS2-T126-500FCT-ND

09:27:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,84400 58,44
25 5,45440 136,36
50 4,80500 240,25
100 4,15560 415,56
250 3,76600 941,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1193-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,24652
  • Digi-Reel® ? : 696-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.377 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback