Add To Favorites
Product Overview
Digi-Key Part Number 696-1191-1-ND
Quantity Available 972
Can ship immediately
Manufacturer

Manufacturer Part Number

NPS2T-10RF1

Description RES SMD 10 OHM 1% 25W TO126
Expanded Description 10 Ohm ±1% 25W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets NPS 2-T126 Series
Resistor Technology Brochure
Catalog Page 2034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series NPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -40°C ~ 175°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-126 (D-Pak Style)
Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max) 0.161" (4.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1191-1
NPS2-T126-10.000FCT
NPS2-T126-10.000FCT-ND
NPS2-T126-10FCT
NPS2-T126-10FCT-ND

13:32:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,74800 57,48
25 5,36440 134,11
50 4,72580 236,29
100 4,08710 408,71
250 3,70400 926,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1191-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,22932
  • Digi-Reel® ? : 696-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback