Add To Favorites
Product Overview
Digi-Key Part Number 696-1645-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

MSR3-0R05F1

Description RES 0.05 OHM 3W 1% RADIAL
Expanded Description 0.05 Ohm ±1% 3W Through Hole Resistor Radial Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series MSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.598" L x 0.067" W (15.20mm x 1.70mm)
Height - Seated (Max) 1.000" (25.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1645
MSR-3 0.050 OHM 1%
MSR-3-0.050F
MSR-3-0.050F-ND
MSR3-0R05F
MSR3-0R05F1-ND

09:47:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78400 7,84
25 0,72120 18,03
50 0,65780 32,89
100 0,56920 56,92
250 0,48068 120,17
500 0,40478 202,39
1.000 0,33648 336,48
5.000 0,32256 1.612,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback