Add To Favorites
Product Overview
Digi-Key Part Number 696-1130-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2B-0R5F1

Description RES 0.5 OHM 15W 1% TO220
Expanded Description 0.5 Ohm ±1% 15W Through Hole Resistor TO-220-2 Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 15W
Composition Metal Foil
Features -
Temperature Coefficient ±15ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.157" W (10.16mm x 4.00mm)
Height - Seated (Max) 0.600" (15.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1130
FPR2-T2200.500
FPR2-T2200.500-ND
FPR2T2200500OHM1

20:02:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,17000 8,17
10 7,65700 76,57
25 7,14640 178,66
50 6,29580 314,79
100 5,44500 544,50
250 4,93452 1.233,63
500 4,59422 2.297,11
1.000 4,25390 4.253,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback