Add To Favorites
Product Overview
Digi-Key Part Number 696-1128-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2B-0R25F1

Description RES 0.25 OHM 15W 1% TO220
Expanded Description 0.25 Ohm ±1% 15W Through Hole Resistor TO-220-2 Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.25
Tolerance ±1%
Power (Watts) 15W
Composition Metal Foil
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.157" W (10.16mm x 4.00mm)
Height - Seated (Max) 0.600" (15.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1128
FPR2-T2200.250
FPR2-T2200.250-ND
FPR2T2200250OHM1

08:59:49 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 7,35200 73,52
25 6,86200 171,55
50 6,04500 302,25
100 5,22820 522,82
250 4,73804 1.184,51
500 4,41126 2.205,63
1.000 4,08450 4.084,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback