Add To Favorites
Product Overview
Digi-Key Part Number 696-1121-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2B-0R015F1

Description RES 0.015 OHM 15W 1% TO220
Expanded Description 0.015 Ohm ±1% 15W Through Hole Resistor TO-220-2 Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.015
Tolerance ±1%
Power (Watts) 15W
Composition Metal Foil
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.157" W (10.16mm x 4.00mm)
Height - Seated (Max) 0.600" (15.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1121
FPR2-T2200.015
FPR2-T2200.015-ND
FPR2T2200015OHM1

02:44:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,06000 8,06
10 7,55800 75,58
25 7,05440 176,36
50 6,21480 310,74
100 5,37490 537,49
250 4,87100 1.217,75
500 4,53506 2.267,53
1.000 4,19913 4.199,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback