Add To Favorites
Product Overview
Digi-Key Part Number 696-1008-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2A-50RF1

Description RES 50 OHM 30W 1% TO218
Expanded Description 50 Ohm ±1% 30W Through Hole Resistor TO-247-2 Variant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FPR2-T218
Resistor Technology Brochure
Catalog Page 2034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±1%
Power (Watts) 30W
Composition Metal Foil
Features -
Temperature Coefficient ±30ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-247-2 Variant
Supplier Device Package TO-218 (TO-247)
Size / Dimension 0.610" L x 0.181" W (15.50mm x 4.60mm)
Height - Seated (Max) 0.949" (24.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 696-1008
FPR2-T21850.000
FPR2-T21850.000-ND
FPR2T21850000OHM1

21:06:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,83000 5,83
10 5,47000 54,70
25 5,10480 127,62
50 4,49700 224,85
100 3,88930 388,93
250 3,52468 881,17
500 3,28158 1.640,79
1.000 3,03850 3.038,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback