Add To Favorites
Product Overview
Digi-Key Part Number 696-1005-ND
Quantity Available 624
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2A-0R5F1

Description RES 0.5 OHM 30W 1% TO218
Expanded Description 0.5 Ohm ±1% 30W Through Hole Resistor TO-247-2 Variant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FPR2-T218
Resistor Technology Brochure
Catalog Page 2034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 30W
Composition Metal Foil
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-247-2 Variant
Supplier Device Package TO-218 (TO-247)
Size / Dimension 0.610" L x 0.181" W (15.50mm x 4.60mm)
Height - Seated (Max) 0.949" (24.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 696-1005
FPR2-T2180.500
FPR2-T2180.500-ND
FPR2T2180500OHM1

05:05:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,76000 5,76
10 5,39900 53,99
25 5,03880 125,97
50 4,43900 221,95
100 3,83920 383,92
250 3,47928 869,82
500 3,23932 1.619,66
1.000 2,99938 2.999,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback