Add To Favorites
Product Overview
Digi-Key Part Number 696-1002-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2A-0R01F1

Description RES 0.01 OHM 30W 1% TO218
Expanded Description 0.01 Ohm ±1% 30W Through Hole Resistor TO-247-2 Variant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FPR2-T218
Resistor Technology Brochure
Catalog Page 2034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 30W
Composition Metal Foil
Features -
Temperature Coefficient ±150ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-247-2 Variant
Supplier Device Package TO-218 (TO-247)
Size / Dimension 0.610" L x 0.181" W (15.50mm x 4.60mm)
Height - Seated (Max) 0.949" (24.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 696-1002
FPR2-T2180.010
FPR2-T2180.010-ND
FPR2T2180010OHM1

10:34:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,94000 5,94
10 5,57200 55,72
25 5,20000 130,00
50 4,58120 229,06
100 3,96210 396,21
250 3,59060 897,65
500 3,34298 1.671,49
1.000 3,09536 3.095,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback