Add To Favorites
Product Overview
Digi-Key Part Number 696-1000-ND
Quantity Available 537
Can ship immediately
Manufacturer

Manufacturer Part Number

FPR2A-0R002F1

Description RES 0.002 OHM 30W 1% TO218
Expanded Description 0.002 Ohm ±1% 30W Through Hole Resistor TO-247-2 Variant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FPR2-T218
Resistor Technology Brochure
Catalog Page 2034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 30W
Composition Metal Foil
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-247-2 Variant
Supplier Device Package TO-218 (TO-247)
Size / Dimension 0.610" L x 0.181" W (15.50mm x 4.60mm)
Height - Seated (Max) 0.949" (24.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 696-1000
FPR2-T2180.002
FPR2-T2180.002-ND
FPR2T2180002OHM1

01:41:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,42000 7,42
10 6,95600 69,56
25 6,49240 162,31
50 5,71960 285,98
100 4,94660 494,66
250 4,48284 1.120,71
500 4,17366 2.086,83
1.000 3,86450 3.864,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback