Add To Favorites
Product Overview
Digi-Key Part Number 696-1661-1-ND
Quantity Available 7.406
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR25120R05F

Description RES SMD 0.05 OHM 1% 1W 2512
Expanded Description 0.05 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSR Series
Resistor Technology Brochure
Product Attributes Select All
Categories
Manufacturer

Riedon

Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1661-1

00:07:18 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47300 4,73
25 0,40520 10,13
50 0,36460 18,23
100 0,31730 31,73
250 0,28352 70,88
500 0,22948 114,74
1.000 0,18562 185,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1661-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,16824
  • Digi-Reel® ? : 696-1661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback