Add To Favorites
Product Overview
Digi-Key Part Number 696-1563-ND
Quantity Available 549
Can ship immediately
Manufacturer

Manufacturer Part Number

101-500RB

Description RES 500 OHM 1/4W 0.1% AXIAL
Expanded Description 500 Ohm ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series 100/SM/PC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.252" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 101-500RB8
696-1563

02:27:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 4,00800 40,08
25 3,66760 91,69
50 3,41160 170,58
100 2,98520 298,52
250 2,55872 639,68
500 2,34548 1.172,74
1.000 2,14932 2.149,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback