Add To Favorites
Product Overview
Digi-Key Part Number 696-1556-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

101-250RX

Description RES 250 OHM 1/4W 0.01% AXIAL
Expanded Description 250 Ohm ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series 100/SM/PC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 250
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.252" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 101-250RX8
696-1556

02:43:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,78000 5,78
10 5,22200 52,22
25 4,77760 119,44
50 4,44440 222,22
100 3,88880 388,88
250 3,33328 833,32
500 3,05550 1.527,75
1.000 2,79994 2.799,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback