Add To Favorites
Product Overview
Digi-Key Part Number 1028-1229-1-ND
Quantity Available 3.903
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9624AZS

Description IC FET DVR 1CH SYNC BUCK 8SOP
Expanded Description Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9624A
RoHS Information Pb-Free/ Green Product Statement
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 13.2 V
Logic Voltage - VIL, VIH 0.7V, 3.2V
Current - Peak Output (Source, Sink) -
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 15V
Rise / Fall Time (Typ) 25ns, 12ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1229-1

11:14:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,68600 6,86
25 0,60800 15,20
100 0,52940 52,94
250 0,46076 115,19
500 0,39212 196,06
1.000 0,31369 313,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1229-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,27616
  • Digi-Reel® ? : 1028-1229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback