Add To Favorites
Product Overview
Digi-Key Part Number 1562-1032-ND
Quantity Available 69
Can ship immediately
Manufacturer

Manufacturer Part Number

RFD21813

Description RF TXRX MODULE ISM>1GHZ CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFDP8 Manual
Design Resources RFD21813 Dip Pinout
Product Attributes Select All
Categories
Manufacturer

RF Digital Corporation

Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 0dBm
Sensitivity -
Serial Interfaces -
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.9 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 14mA
Mounting Type Through Hole
Operating Temperature -
Package / Case 12-DIP Module
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1562-1032

19:09:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,28000 23,28
10 21,49700 214,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback