Add To Favorites
Product Overview
Digi-Key Part Number 1562-1031-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

RFD21807

Description TRANSCEIVER USB 2.4GHZ
Expanded Description RF Transceiver 2.4GHz USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFDP8 Manual
Product Attributes Select All
Categories
Manufacturer

RF Digital Corporation

Series -
Part Status Active
Function Transceiver
Modulation or Protocol -
Frequency 2.4GHz
Applications -
Interface USB
Sensitivity -
Power - Output 0dBm
Data Rate (Max) -
Features -
Voltage - Supply -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1562-1031

12:05:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 78,42000 78,42
10 73,94100 739,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback