Add To Favorites
Product Overview
Digi-Key Part Number 1562-1026-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

RFD21782

Description RF TRANSCEIVER 2.4GHZ KEYFOB
Expanded Description RF Transmitter 2.4GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFDP8 Manual
Product Attributes Select All
Categories
Manufacturer

RF Digital Corporation

Series -
Part Status Active
Function Transmitter
Modulation or Protocol -
Frequency 2.4GHz
Applications -
Interface -
Sensitivity -
Power - Output 0dBm
Data Rate (Max) -
Features -
Voltage - Supply 1.9 V ~ 3.6 V
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1562-1026

12:00:05 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 53,27000 53,27
10 49,67000 496,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback